
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6688-1-ND | 693 | 1 | Cut Tape | ||||||||
| Avnet | VLS4012ET-3R3M | 0 | 1K | 2d | ||||||||
| Farnell | VLS4012ET-3R3M | 0 | 1 | Cut Tape | 2h | |||||||
| Mouser | 810-VLS4012ET-3R3M | 601 | 1 | Tape & Reel | ||||||||
| Win Source | WS-VLS4012ET-3R3M | 19,660 | 490 | 4h |
Download TDK VLS4012ET-3R3M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS4012ET-3R3M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: