Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3015-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 14Q-Factor Ferrite 1.6A 0.112Ohm DCR 1212 T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-3R3M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.25%

CAD Models

Download Bourns SRN3015-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.8A 0.135Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.5A 112mOhm DCR 1212 Blister T/R
Ind Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.5A T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.77A 0.078Ohm DCR 1515 T/R
Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R

Descriptions

Descriptions of Bourns SRN3015-3R3M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 14Q-Factor Ferrite 1.6A 0.112Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
IND CHIP SEMI-SHLD 3.3UH 20% 1.6A 3015 FERRITE 1.5MM
Inductor, Shielded, 3.3Uh, 1.4A, Smd; Inductance:3.3Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:Srn3015 Series; Dc Resistance Max:0.112Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRN3015-3R3M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-3R3M.