
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40504615 | 800 | 1 | 12h | ||||||||
| Avnet | #B966AS-4R7N=P3 | 0 | 500 | 20h | ||||||||
| Farnell | #B966AS-4R7N=P3 | 0 | 500 | Tape & Reel | 18h | |||||||
| Win Source | WS-#B966AS-4R7N=P3 | 4,500 | 255 | 19h | ||||||||
| Classic Components | #B966AS-4R7N=P3 | 816 | 1d |
Download Murata #B966AS-4R7N=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata #B966AS-4R7N=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: