Murata Power Solutions NTE0506MC

Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 8-Pin Mini-SMD Tube
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTE0506MC.

IHS

Datasheet8 pages3 years ago

Farnell

_legacy Avnet

Newark

Ciiva

Inventory History

3 month trend:
-16.44%

CAD Models

Download Murata Power Solutions NTE0506MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMTE1S0506MC
Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 5-Pin SMD Tube
Murata Power SolutionsMTE1S0505MC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Murata Power SolutionsNTE0505MEC
NTE Series 1 W 5 Vin Single Output 5 V 200 mA SMT Isolated DC/DC Converter
Recom PowerR1Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505/P-R
R1Z Series 1 W 5 V Single Output Surface Mount DC/DC Converter - MICRO SMD-10
Recom PowerR0.5Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube

Descriptions

Descriptions of Murata Power Solutions NTE0506MC provided by its distributors.

Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 8-Pin Mini-SMD Tube
NTE Series 1 W 5 V Input 6 V Output Isolated Surface Mount DC/DC Converter
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 6 V, 167 mA, Unregulated, Surface Mount DIP
DC/DC Converter; DC / DC Converter O/P T; DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:6V; Output Current:167mA; Supply Voltage:5V; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc