Murata Power Solutions MTE1S0506MC

Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 5-Pin SMD Tube
$ 5.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S0506MC.

IHS

Datasheet14 pages3 years ago

Newark

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+932%

CAD Models

Download Murata Power Solutions MTE1S0506MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNTE0506MC
Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 8-Pin Mini-SMD Tube
Murata Power SolutionsMTE1S0505MC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Murata Power SolutionsNTE0505MC-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 8-Pin SMD T/R / DC/DC SM 1W 5-5V SINGLE 1KV
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100

Descriptions

Descriptions of Murata Power Solutions MTE1S0506MC provided by its distributors.

Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 5-Pin SMD Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 6 V, 167 mA, Unregulated, Surface Mount DIP
1 4.5V 5.5V 7.5% SMD 12.7mm*10.7mm*7.05mm
DC/DC CONVERTER, 0.167A, 6V, 1W, SMD; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:6V; Output Current Max:167mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:12.7mm; Width:11mm; Height:7.05mm; Input Voltage:5V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc