Murata Power Solutions NMV0505SAC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMV0505SAC.

IHS

Datasheet11 pages3 years ago

element14 APAC

Newark

Ciiva

iiiC

Inventory History

3 month trend:
-65.46%

CAD Models

Download Murata Power Solutions NMV0505SAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNKE0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube / CONV DC/DC 1W 5VIN 5VOUT SIP SGL
Murata Power SolutionsMEV1S0505SC
MEV1 Series 5 V 200 mA Surface Mount Single Output DC/DC Converter - SIP-6
Murata Power SolutionsMEE1S0505SC
MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions NMV0505SAC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
NMV Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Isolated DC/DC Converters – Through-Hole; MURATA; NMV0505SAC; 1; 19.5 mm; 1 W; 68 %
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DC/DC
3kVDC Isolated 1W Single & Dual Output DC/DC Converters
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Murata DCDC, NMV, 4.5 ¡ú 5.5 V , 5V , 1W
Murata Power Solutions NMV0505SAC
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:200mA; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; External Depth:19.5mm; External Width:6mm ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:80%; External Depth:19.5mm; External Length / Height:10mm; External Width:6mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:150mV; Package / Case:SIP; Power Density:0.89W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NMV 0505 SAC
  • NMV-0505-SAC