Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S0505SC

MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0505SC.

IHS

Datasheet16 pages4 years ago

Newark

Future Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-4.86%

CAD Models

Download Murata Power Solutions MEE1S0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S0505SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Murata Power SolutionsNKE0505SEC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEE1S0505SC provided by its distributors.

MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP4 1KVDC DC/DC
MURATA POWER SOLUTIONS - MEE1S0505SC - CONVERTER, DC/DC, SIP4, 5-5V
Murata DCDC Converter MEE1 Series 4.5→5.5V In 5V Out 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Isolated 1W Single Output DC/DC Converters
CONVERTER, DC/DC, SIP4, 5-5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:5V; Input Voltage VDC:5V; Output Current:200A; Output Voltage:5V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc