Descriptions of Murata Power Solutions NKE0505SC provided by its distributors.
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube / CONV DC/DC 1W 5VIN 5VOUT SIP SGL
NKE Series 1 W Single Output 5 V Isolated Sub-Miniature DC/DC Converter
Isolated DC/DC Converters – Through-Hole; MURATA; NKE0505SC; 1; 11.48 mm; 1 W; 69 %
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC
DC/DC converter,5Vin,5Vout 200mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
DC/DC CONVERTER 5V TO 5V RoHSconf
Murata DCDC, NKE, 4.5 ¡ú 5.5 V , 5V , 1W
Murata Power Solutions NKE0505SC DCDC转换器
RS APAC
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Continuous Power Rating:1W; Efficiency:69%; External Depth:6.00mm; External Length / Height:7.46mm; External Width:11.48mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Lead Spacing:2.54mm; Line Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:2.09W/cm³