Murata Power Solutions NMK0505SAC

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK0505SAC.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Ciiva

iiiC

Inventory History

3 month trend:
+25.91%

CAD Models

Download Murata Power Solutions NMK0505SAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNMG0505SC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube / CONV DC/DC 2W 5VIN 5VOUT SIP
Murata Power SolutionsNML0505SC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsMEJ2S0505SC
MEJ2 Series 2 W 5 V Input 5 V Single Output 5.2 kV Isolated DC-DC Converter
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions NMK0505SAC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Isolated DC/DC Converters – Through-Hole; MURATA; NMK0505SAC; 1; 19.558 mm; 2 W; 83 %
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes
NMK Series 2 W 5 V Input 5 V Output Isolated DC/DC Converter
Isolated DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC
3kVDC Isolated 2W Single & Dual Output DC/DC Converters
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP
Murata DCDC, NMK, 4.5 ¡ú 5.5 V , 5V , 2W
DC/DC CONVERTER, SIL 2W 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:400mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; Efficiency Min:78%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:1.33W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NMK 0505SAC