Descriptions of Murata Power Solutions NML0505SC provided by its distributors.
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
DC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin SIP Tube
NML Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Isolated DC/DC Converters – Through-Hole; MURATA; NML0505SC; 1; 14 mm; 2 W; 78 %
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes
Murata DCDCConverter, NMLseries, 4.5 → 5.5 V DC input, 5V DC output, 2W
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,5Vout 400mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP
DC/DC CONVERTER 5V TO 5V RoHSconf
Murata Power Solutions NML0505SC DCDC转换器
CONVERTER, DC/DC, SIL, 2W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:400mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:65%; External Depth:7.5mm; External Length / Height:10mm; External Width:14mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Package / Case:SIP; Power Density:2.01W/cm³