Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMG0505SC

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube / CONV DC/DC 2W 5VIN 5VOUT SIP

$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG0505SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-55.06%

CAD Models

Download Murata Power Solutions NMG0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNML0505SC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsNMK0505SAC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S0505SC
MEJ2 Series 2 W 5 V Input 5 V Single Output 5.2 kV Isolated DC-DC Converter
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions NMG0505SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube / CONV DC/DC 2W 5VIN 5VOUT SIP
NMG Series 2 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 2W TH 2W 5-5V SIP DC/DC
Murata DCDC Converter, NMG Series, 4.5-5.5V In, 5V Out, 2W
DC/DC converter,5Vin,5Vout 400mA 2W
Murata Power Solutions NMG0505SC DCDC转换器
RS APAC
CONVERTER, DC/DC, SIL, 2W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:400mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Input Voltage:5V; Load Regulation:5.7%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:28mV; Weight:2.8g

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc