Murata Power Solutions NMG1505SC

Module DC-DC 15VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
$ 7.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG1505SC.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsNML1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S1505SC
Module DC-DC 15VIN 1-OUT 5V 0.4A 2W 4-Pin SIP
Recom PowerRY-1505S
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions NMG1505SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
NMG Series 2 W 15 V Input 5 V Output - 40 C to + 85 C DC-DC Converters
Isolated DC/DC Converters - Through Hole 2W 15VIN 5 VOUT DC/DC
DC/DC CONVERTER, 2W, 5V, 0.4A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:13.5V; Input Voltage DC Max:16.5V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:400mA; Output Power Max:2W; DC / DC Converter Mounting:Through Hole; Depth:19.65mm; Width:7.65mm; Height:10.15mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc