Murata Power Solutions NML1205SC

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NML1205SC.

IHS

Datasheet8 pages4 years ago

element14 APAC

Newark

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-49.18%

CAD Models

Download Murata Power Solutions NML1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsMEJ2S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Murata Power SolutionsNMK1205SAC
NMK Series 2 W 12 V Input 5 V Single Output 3 kV Isolated DC/DC Converter
Murata Power SolutionsNMG1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NML1205SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
NML Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 12-5V SIP DC/DC
Murata DCDC Converter NML Series 10.8V~13.2V In 5V Out 2W
DC-DC Regulated Power Supply Module
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,12Vin,5Vout 400mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP
Murata Power Solutions NML1205SC DCDC转换器
CONVERTER, DC/DC, SIL, 2W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:5V; Output Current:400mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85%; External Depth:7.5mm; External Length / Height:10mm; External Width:14mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:Through Hole Technology; Package / Case:SIP; Power Density:2.01W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc