Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RY-1205S/P

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RY-1205S/P.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Recom Power

Inventory History

3 month trend:
+80.00%

CAD Models

Download Recom Power RY-1205S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-1505S
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Murata Power SolutionsNMF1205SC
CONV DC/DC 1W 12VIN 5V SIP SGL / Module DC-DC 12VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Recom Power RY-1205S/P provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg Rohs Compliant: Yes |Recom Power RY-1205S/P
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin 5Vout
IC SRAM 256KBIT PARALLEL 128TQFP
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004486
  • RY1205S/P