Murata Power Solutions NMA0505SC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0505SC.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Ciiva

Farnell

Inventory History

3 month trend:
-54.95%

CAD Models

Download Murata Power Solutions NMA0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
Murata Power SolutionsNKA0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsNMV0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMA0505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP
DC-DC Converter; No. of Outputs:2; Output Voltage:5V; Output Current:100mA; Output Current 2:-100mA; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Current 2:100mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:5VDC; Output Voltage -:-5VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc