Murata Power Solutions NKA0505SC

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA0505SC.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

Inventory History

3 month trend:
-63.95%

CAD Models

Download Murata Power Solutions NKA0505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsMEV1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NKA0505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
NKA Series 1 W Dual Output ±5 V Isolated Sub-Miniature DC/DC Converter
Murata DCDC Converter, NKA Series, 4.5-5.5V In, ±5V Out, 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,+/-5Vout 100mA 1W
Murata Power Solutions NKA0505SC DCDC转换器
Plugin Isolated Power Modules ROHS
CONV DC/DC 1W 5VIN 5VOUT SIP DL
DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:100mA; Output Voltage - Output 2:-5V; Output Current - Output 2:100mA; Output Voltage - Output 3:-; RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA-0505SC