Descriptions of Murata Power Solutions NMV0505SC provided by its distributors.
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
NMV Series 1 W Dual Output ±5 V Isolated Through Hole DC/DC Converter
DC DC CONVERTER +/-5V 1W / Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DC/DC
Murata DCDC, NMV, 4.5 ¡ú 5.5 V , ¡À5V , 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 1W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:5V; Output Current 2:100mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:150mV; Output Voltage +:5VDC; Output Voltage -:-5VDC; Package / Case:SIP; Power Density:0.89W/cm³