Murata Power Solutions NCS1S1205SC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
$ 7.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS1S1205SC.

IHS

Datasheet2 pages3 years ago

HQonline

Farnell

Ciiva

Newark

Inventory History

3 month trend:
-20.86%

CAD Models

Download Murata Power Solutions NCS1S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE0505D
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsNCS1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP Module
Murata Power SolutionsCME0505DC
DC/DC CONVERTER 5V 0.75W / Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin DIP Module
XP PowerISF0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE0515D
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin DIP Module

Descriptions

Descriptions of Murata Power Solutions NCS1S1205SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
NCS1 Series 1 W 12 V Input 5 V Output 1 kVDC Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole 1W 12VIN 5VOUT DC/DC
Isolated 1W 4:1 Input Single Output DC/DC Converters
DC-DC CONV, ISO POL, 1 O/P, 5V, 1W
Murata DCDC, NCS1, 4.5 ¡ú 18 V , 5V , 1W
DC-DC CONV, ISO POL, 1O/P, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O

Images

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc