XP Power IE0505D

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0505D.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.61%

CAD Models

Download XP Power IE0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerISF0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerISF0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEE1S1509DC
Module DC-DC 15VIN 1-OUT 9V 0.111A 1W 4-Pin DIP
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of XP Power IE0505D provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, DIP, 1:1, 1 W, 1 Output, 5 V
CONVERTER, DC TO DC, 5V TO 5V, 1W; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 12.7 / Width mm = 10.1 / Height mm = 6.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IE0505D.