XP Power IE0515D

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin DIP Module
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0515D.

IHS

Datasheet1 page5 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S0515DC
DC-DC Regulated Power Supply Module
Murata Power SolutionsMEE1S0512DC
Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin DIP
XP PowerIE0503D
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 1 Output, 3.3 V
XP PowerISF0512A
Isolated Board Mount DC/DC Converter, Surface Mount DIP, Fixed, SMD, 1 W, 12 V, 84 mA
XP PowerIC0515DA
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 67mA, 15V
Murata Power SolutionsCME0505DC
DC/DC CONVERTER 5V 0.75W / Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin DIP Module

Descriptions

Descriptions of XP Power IE0515D provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin DIP Module
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP Power DCDC Converter IE Series 4.5-5.5V In 15V Out 1W
CONVERTER, DC/DC, 1W, 15V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.9 / Width mm = 12.7 / Height mm = 10.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers