XP Power ISF0505A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISF0505A.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
XP PowerIE0505D
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsNCS1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
XP PowerISF0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power ISF0505A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,5V@200MA,4.5-5.5V IN, ISF SERIES
IC TRANSCEIVER FULL 2/2 28SSOP
Dc-Dc Converter, Iso Pol, 1 O/p, 1W, 200Ma, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Width:7.5Mm Rohs Compliant: Yes
DC-DC, 1W SURFACE MOUNT, SGL O/P
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 7.5 / Height mm = 6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers