TDK-Lambda ZWS150BAF-24

AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
$ 106.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-23.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaZWS75BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
AC-DC, Open Frame, 85-265V, 24V 6.3A, 151.2W
Switching Power Supplies 151W 24V 6.3A AC-DC, 115-230VAC
TDK-Lambda 151W Switching Power Supply, 24V DC Out 6.3A Out 1 Output
AC-DC Power Supplies, PCB type, Output: 151.2W, 24V, Standard type
AC/DC Power Supply Single-OUT 24V 6.3A 18-Pin
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 151.2W, 6.3A, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):151.2W; Input Voltage VA
PSU, SWITCH MODE, 24V, 150W; No. of Outputs:1 Output; Power Rating (Covection Cooling):151.2W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Volt

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BAF-24
  • ZWS150BAF-24.
  • ZWS150BAF24