Murata DFE252012P-R33M=P2

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012P-R33M=P2.

IHS

Datasheet1 page11 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+86.46%

CAD Models

Download Murata DFE252012P-R33M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.232
Stock
537,596
120,087
Authorized Distributors
5
4
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
4.6 A
4.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
23 mΩ
23 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.028Ohm DCR 0806 T/R
TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
Ind General Purpose Chip Shielded Wirewound 0.33uH ±20% 1MHz Metal 4.8A Emboss T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030TR30MM
Inductor Power Wirewound 0.3uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R

Descriptions

Descriptions of Murata DFE252012P-R33M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Iron-Core, SMD, 1008
Inductor, 1MHz 6.6A 4.6A 330nH 23mΩ ±20% 1008 SMD 2.5mm × 2mm × 1.2mm
IND PWR SHIELDED WIREWOUND 0.33UH 1008 SMD
2.5 x 2.0mm 1.2mm thick 0.33 uH +\- 20% DRC (mohms) max 23 6.6A max
FIXED IND 330NH 4.6A 0.023OHM SM
INDUCTOR, 0.33UH, 20%, 5.4A, SHLD, 1008
Inductor, 0.33Uh, 20%, 5.4A, Shld, 1008; Inductance:330Nh; Rms Current (Irms):-; Inductor Construction:shielded; Saturation Current (Isat):5.4A; Product Range:dfe252012P Series; Power Inductor Case:1008 [2520 Metric]; Dc Resistance Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012P-R33MP2