Murata Power Solutions DA101JC-R

Audio Transformers / Signal Transformers 1: 1 Turns 1.0-2.2mH 0.36uH 6pin SMT
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA101JC-R.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-20.47%

CAD Models

Download Murata Power Solutions DA101JC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Murata Power SolutionsDA101MC
DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount
Murata Power SolutionsDA101MC-R
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC-R
Murata Power Solutions76601/1C
MURATA POWER SOLUTIONS 76601/1C Pulse Transformer, PCB, 1:1, 1.916 mH, 1.5 ohm, 17.5 Vs, 500 V
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole
Murata Power Solutions78601/1JC
Pulse Transformer, 2Mh, 1:1 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 78601/1JC

Descriptions

Descriptions of Murata Power Solutions DA101JC-R provided by its distributors.

Audio Transformers / Signal Transformers 1:1 Turns 1.0-2.2mH 0.36uH 6pin SMT
HX6062FNL Series 2.06 mH 1:1 100 kHz SMT Digital Audio Transformer
Datacom Transformer, DATA TRANSMISSION Application(s), 1:1
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
AUDIO TRANSFORMER, 1:1, 2KV ROHS COMPLIANT: YES
Audio Transformer, 1 to 2.2mH, 1:1, 2 kV
1:1 2.06mH 15V¦Ìs 9mm*9.52mm*6.35mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA101JCR