Murata Power Solutions DA101MC-R

Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC-R
$ 1.398
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA101MC-R.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+42.62%

CAD Models

Download Murata Power Solutions DA101MC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Murata Power SolutionsDA101MC
DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole
Murata Power SolutionsDA102MC
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA102JC

Descriptions

Descriptions of Murata Power Solutions DA101MC-R provided by its distributors.

Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC-R
SELECT: TAPE & REEL, CUT TAPE, MouseREEL | Transformers Audio & Signal 1:1 turn
General Purpose Audio Transformer, ISOLATION Application(s)
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
1:1 2.06mH 15Vμs SMD mount 9mm*9.52mm*6.35mm
Audio Transformer 1:1 2000Vrms Surface Mount
DIGITAL AUDIO TX 1:1 1.5mH SMD
DIGITAL AUDIO DATA TRANSMISSION TRANSFOR; DIGITAL AUDIO DATA TRANSMISSION TRANSFORMER; Turns Ratio: 1: 1; Primary Impedance: -; Secondary Impedance: -; Secondary Power: -; Frequency Max: -; Isolation Voltage: 2kV; Transformer A
Digital Audio Data Transmission Transformer; Transformer Type:Audio; Mounting Type:Surface Mount; Series:DA100; Transformer Mounting:Surface Mount; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes; Inductance:1mH ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA101MCR