Murata Power Solutions 76601/1C

MURATA POWER SOLUTIONS 76601/1C Pulse Transformer, PCB, 1: 1, 1.916 mH, 1.5 ohm, 17.5 Vs, 500 V
$ 1.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 76601/1C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+48.87%

CAD Models

Download Murata Power Solutions 76601/1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Murata Power SolutionsDA101MC
DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount
Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole

Descriptions

Descriptions of Murata Power Solutions 76601/1C provided by its distributors.

MURATA POWER SOLUTIONS 76601/1C Pulse Transformer, PCB, 1:1, 1.916 mH, 1.5 ohm, 17.5 Vs, 500 V
Pulse Transformer 1:1 500Vrms 1.5Ohm Prim. DCR 49pF 4 Terminal PC Pin Thru-Hole
Pulse Transformer, 1:1, 1.916 Mh, 1.5 Ohm, 17.5 V S, 500 V Rohs Compliant: Yes
766 Series 1.5 Ohm 1916 uH Through Hole Pulse Transformer
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
TRANSFORMER, PULSE, 1:1; Inductance:1.916mH; DC Resistance:1.5ohm; ET Constant:17.5V/µs; Isolation Voltage:500V; Turns Ratio:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:35pF; ET constant:17.5Vµs; External Length / Height:6.35mm; Flammability Rating:UL94V-0; Leakage Inductance:0.6µH; Mounting Type:PCB; Pin Diameter:0.56mm; Primary Inductance:2060µH; Proof Voltage PK:500V; Transformer Type:Pulse; Winding Configuration:1:1; Winding Resistance Max:1.5ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc