Murata Power Solutions DA101MC

DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1: 1 Surface Mount
$ 1.581
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA101MC.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+2000%

CAD Models

Download Murata Power Solutions DA101MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsDA101MC-R
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC-R
Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole

Descriptions

Descriptions of Murata Power Solutions DA101MC provided by its distributors.

DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC
General Purpose Audio Transformer, ISOLATION Application(s)
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
1:1 SMD-6P,9.5x9mm Pulse Transformers(LAN) ROHS
MURATA POWER SOLUTIONS DA101MC DIGITAL AUDIO DATA TRANSMISSION TRANSFOR
1:1 2.06mH 15Vμs SMD mount 9mm*9.52mm*6.35mm
DIGITAL AUDIO TX 1:1 1.5mH SMD
TRANSFORMER, DADT, 1.00-1.59MH, SMD; Transformer Type:Audio; Mounting Type:PCB; Series:DA100; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Termination Type:SMD; Transformer Mounting:PCB; Turns Ratio:1:1
Digital Audio Data Transmission Transformer; Series:DA100; Transformer Type:Audio; Frequency Min:50Hz; Frequency Max:60Hz; Turns Ratio:1:1; Transformer Mounting:PC Board; External Depth:9.52mm; External Width:8.89mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc