Murata Power Solutions 84334C

Inductor Power Wirewound 330uH 10% 0.17A 6.5Ohm DCR 1812
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 84334C.

_legacy Avnet

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
Inductor Power Wirewound 330uH 10% 796KHz 45Q-Factor Ferrite 0.2A 1.6Ohm DCR RDL Bag
Inductor, ferrite,330Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-331KL
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata Power Solutions 84334C provided by its distributors.

Inductor Power Wirewound 330uH 10% 0.17A 6.5Ohm DCR 1812
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 1813
FIXED IND 330UH 170MA 6.5OHM SMD
170mA 330¦ÌH 6.5¦¸ ¡À10% 1812 , 4.5mm*3.3mm*2.9mm
Fixed Inductors 330uH 0.17A Mini SMT Power
Tape&reel Rohs Compliant: Yes |Murata Power Solutions 84334C
8400 Nonstandard 0.177Lx0.130W 4.50mmx3.30mm 330muH
Power Inductors - SMD 330 UH 0.17A

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc