Murata Power Solutions 474R7C

Ind Power Shielded Wirewound 4.7uH 10KHz 4.6A T/R
$ 0.604
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 474R7C.

_legacy Avnet

Datasheet2 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 0.0228Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 200KHz 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 474R7C provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 10KHz 4.6A T/R
Inductor, Coupled, 4.7 uH, 32.4 Milliohm, 4.6 A, 12.2mm x 12.2mm x 5mm
General Purpose Inductor, 4.7uH, 1 Element, SMD, 4848
Ind 4.7uH, 4.6A SM Dual wind RoHS Compliant: Yes
FIXED IND 4.7UH 4.6A 32.4MOHM SM
Coupled Inductors 4.7uH 4.6ADualw

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc