Murata Power Solutions 45684C

Inductor Power Shielded Wirewound 680uH 20% 10KHz 0.26A 5Ohm DCR T/R
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45684C.

element14 APAC

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-25.78%

CAD Models

Download Murata Power Solutions 45684C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 0.21A 4Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 160mA 3.78Ohm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 45684C provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 10KHz 0.26A 5Ohm DCR T/R
45684 Series 680 uH ±20 % 260 mA 5 Ohm Shielded Wirewound Inductor
INDUCTOR, 680UH, 20%, 0.26A SMD; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:5ohm; DC Current Rating:260mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited
POWER INDUCTOR, 680UH, 260MA, 20%; Inductance:680µH; RMS Current (Irms):260mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:4500 Series; Power Inductor Case:7.3mm x 7.3mm x 3.55mm; DC Resistance Max:5ohmRoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45684C.