Murata Power Solutions 33151C

Inductor Power Toroid 150uH 15% 3.8Q-Factor 2A 84mOhm DCR Pin Tray
$ 1.482
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 33151C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-151H-RC
Bourns2314-V-RC
Ind High Current Toroid 150uH 15% 1KHz 5A RDL
Bourns2314-H-RC
Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 0.071Ohm DCR RDL
Murata Power Solutions60B154C
Inductor Power Wirewound 150uH 15% 100KHz 6A 0.038Ohm DCR T/R
API Delevan4922R-27L
Inductor Power Molded/Unshielded Wirewound 150uH 15% 1KHz Ferrite 630mA 998mOhm DCR 4922 T/R
API Delevan4922-27L
Inductor, Mld Pwr; 150muH; +/-15%; SMD; Ferrite; 0.63A; 0.998 Ohms DCR; 0.490 to 0.520I

Descriptions

Descriptions of Murata Power Solutions 33151C provided by its distributors.

Inductor Power Toroid 150uH 15% 3.8Q-Factor 2A 84mOhm DCR Pin Tray
3300 Series 150 uH ±15 % 2 A 84 mOhm Unshielded Through Hole Toroidal Inductor
3300 Radial Vertical 4Leads (Open) 1.142Lx0.642W 29.00mmx16.30mm 150muH
General Purpose Inductor, 150uH, 15%, 1 Element
800KHz 7.2MHz 2A 3.8@800kHz 150¦ÌH 84m¦¸ ¡À15% , 29mm*16.3mm*31mm
Power Inductors - Leaded 150 UH 2A TH TOROID
TOROIDAL INDUCTOR, 150UH, 2A 15% 24.9MHZ; Product Range:3300 Series; Inductance:150µH; RMS Current (Irms):2A; DC Resistance Max:0.084ohm; Inductance Tolerance:± 15%; Case Dimensions:24mm x 16.3mm x 31mm; DC Current Rating:2A RoHS Compliant: Yes
INDUCTOR, 150UH, 15%2A TH TOROID; Inductance:150µH; Inductance Tolerance:± 15%; DC Resistance Max:0.084ohm; Q Factor:3.8; DC Current Rating:2A; Self Resonant Frequency:7.2MHz; Q Test Frequency:0.8MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc