Murata Power Solutions 32330C

Inductor Power Toroid 33uH 15% 3.2Q-Factor 2.5A 36mOhm DCR Pin Tray
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 32330C.

element14 APAC

Datasheet3 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Bourns2107-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 33UH,+/-15%,0.029 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
API Delevan8532-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core
Wurth Elektronik744774133
Power Choke Wirewound 33uH 15% 10KHz Ferrite 1.09A 0.23Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 32330C provided by its distributors.

Inductor Power Toroid 33uH 15% 3.2Q-Factor 2.5A 36mOhm DCR Pin Tray
FIXED IND 33UH 2.5A 36 MOHM TH
3200 Radial Vertical 4Leads (Open) 0.846Lx0.394W 21.50mmx10.00mm 33muH
General Purpose Inductor, 33uH, 15%, 1 Element
Power Inductors - Leaded 33 UH 2.5A TH TOROID
INDUCTOR, 33UH, 2.5A, 15%, 28MHZ, RADIAL LEADED; Product Range:3200 Series; Inductance:33µH; RMS Current (Irms):2.5A; DC Resistance Max:0.036ohm; Inductance Tolerance:± 15%; Case Dimensions:18mm x 10mm x 24mm; DC Current Rating:2.5A RoHS Compliant: Yes
INDUCTOR, 33UH,15% 2.5A TH TOROID; Inductance:33µH; Inductance Tolerance:± 15%; DC Resistance Max:0.036ohm; Q Factor:3.2; DC Current Rating:2.5A; Self Resonant Frequency:28MHz; Q Test Frequency:1MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc