Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2107-H-RC

Inductor, Toroid, High Current, 33UH, +/-15%, 0.029 Ohm Dcr Max, Horizontal
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2107-H-RC.

Farnell

Datasheet2 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2107-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
Bourns2107-V-RC
1KHz 5A 33μH 29mΩ ±15% vertical mounting,Through hole mounting 19.05mm*11.43mm*11.43mm
Inductor High Current Toroid 33uH/25.4uH 20% 1KHz 3.5A 0.054Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan2474-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2107-H-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 33UH,+/-15%,0.029 OHM DCR MAX, HORIZONTAL
Ind High Current Toroid 33uH 15% 1KHz 5A RDL
1kHz, 5A, 33μH, 29mΩ ±15%, TH, Horizontal Mount, 21.84mm × 11.43mm × 11.43mm
BOURNS JW MILLER 2107-H-RC INDUCTOR, TOROIDAL, 33UH, 5A
General Purpose Inductor, 33uH, 15%, 1 Element
INDUCTOR TORD HI AMP 33uH HORZ 5A ±15% RoHS
Toroid power inductor 33uH 5A horizontal
RS APAC
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 33muH
5A 33uH ±15% Plugin,D=21.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2107-H-RC.
  • 2107-H-RC...