Murata Power Solutions 32101C

Inductor Power Toroid 100uH 15% 3.5Q-Factor 1.4A 77mOhm DCR Pin Tray
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 32101C.

Newark

Datasheet3 pages16 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-6.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL
API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 32101C provided by its distributors.

Inductor Power Toroid 100uH 15% 3.5Q-Factor 1.4A 77mOhm DCR Pin Tray
FIXED IND 100UH 1.4A 77 MOHM TH
MURATA POWER SOLUTIONS 32101C INDUCTOR, 100UH,15% 1.4A TH TOROID
General Purpose Inductor, 100uH, 15%, 1 Element, 8539
3200 Radial Vertical 4Leads (Open) 0.846Lx0.394W 21.50mmx10.00mm 100muH
800KHz 5.3MHz 1.4A 3.5@800kHz 100¦ÌH 77m¦¸ ¡À15% , 21.5mm*10mm*24mm
Power Inductors - Leaded 100 UH 1.4A TH TOROID
INDUCTOR, 100UH,15% 1.4A TH TOROID; Inductance:100µH; Inductance Tolerance:± 15%; DC Resistance Max:0.077ohm; Q Factor:3.5; DC Current Rating:1.4A; Self Resonant Frequency:5.3MHz; Q Test Frequency:0.8MHz; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012)
TOROIDAL INDUCTOR, 100UH, 1.4A 15% 28MHZ; Product Range:3200 Series; Inductance:100µH; RMS Current (Irms):1.4A; DC Resistance Max:0.077ohm; Inductance Tolerance:± 15%; Case Dimensions:18mm x 10mm x 24mm; DC Current Rating:1.4A RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32101C.