Bourns 2200HT-101-H-RC

Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-101-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-29.11%

CAD Models

Download Bourns 2200HT-101-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.15
Stock
11,732
16,786
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
5.3 A
5.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
61 mΩ
61 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-101-H-RC provided by its distributors.

Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL
FIXED IND 100UH 5.3A 61 MOHM TH
1kHz 5.3A 100μH 61mΩ ±15% TH Inductor, 24.13mm L × 13.97mm H
General Purpose Inductor, 100uH, 15%, 1 Element
Product Range:2200Ht Series; Inductance:100Μh Rohs Compliant: Yes |Bourns Jw Miller 2200HT-101-H-RC.
5.3A 100uH ±15% Plugin,D=24.1mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2200 INDUCTOR 1.2UH 23.8A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-101-H-RC.
  • 2200HT-101H-RC