Murata Power Solutions 29L334C

Ind Power Shielded Wirewound 330uH 10KHz 300mA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29L334C.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-28
LTD Date2019-03-31

Related Parts

Inductor Power Shielded Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 0.35A 1.2Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R
Ind Power Shielded Bobbin Core 330uH 10% 100KHz 29Q-Factor Ferrite 370mA T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 29L334C provided by its distributors.

Ind Power Shielded Wirewound 330uH 10KHz 300mA T/R
FIXED IND 330UH 300MA 1.67 OHM
General Purpose Inductor, 330uH, 1 Element, SMD
Ind 330µH, 0.3A SM Drum shielded
Power Inductors - SMD 330uH 300mA Shielded SMD
INDUCTOR, 330UH, 300mA, SMD; Product Range:MURATA POWER SOLUTIONS - 2900L Series Shielded SMD Inductors; Inductance:330µH; Inductance Tolerance:(Not Available); DC Resistance Max:1.67ohm; DC Current Rating:300mA ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc