Bourns PM105SB-331K-RC

Ind Power Shielded Bobbin Core 330uH 10% 100KHz 29Q-Factor Ferrite 370mA T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-331K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+5.47%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.499
Stock
28,703
45,851
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
370 mA
370 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
29
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 10% 100KHz 29Q-Factor Ferrite 0.37A 1.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 20Q-Factor Ferrite 0.42A 1.24Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 0.35A 1.2Ohm DCR T/R
330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard
Inductor Power Drum Core 330uH 10% 796KHz 20Q-Factor Ferrite 0.39A 0.85Ohm

Descriptions

Descriptions of Bourns PM105SB-331K-RC provided by its distributors.

Ind Power Shielded Bobbin Core 330uH 10% 100KHz 29Q-Factor Ferrite 370mA T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
IND PWR SHLD 330UH 10% 100KHZ 29Q-FCTR FERRITE 370MA
100KHz 4MHz 370mA 29@796kHz 330¦ÌH 1.2¦¸ ¡À10% SMD,9.9X10MM , 9.9mm*9.9mm*4.8mm
FIXED IND 330UH 370MA 1.2OHM SMD
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 330muH
370mA 330uH ±10% SMD,9.9x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-331K-RC.