Murata Power Solutions 29223C

Power Inductor (SMD), 22 uH, 1.2 A, Shielded, 1.2 A, 7.2mm x 7.2mm x 4mm
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29223C.

_legacy Avnet

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-6.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 10KHz Ferrite 1.3A 0.087Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 124.8mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R
Ind Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.55A 2424 Embossed T/R

Descriptions

Descriptions of Murata Power Solutions 29223C provided by its distributors.

Power Inductor (SMD), 22 uH, 1.2 A, Shielded, 1.2 A, 7.2mm x 7.2mm x 4mm
Ind Power Shielded Bobbin Core 22uH 10KHz 1.2A T/R
General Purpose Inductor, 22uH, 1 Element, SMD, 2828
2900 Nonstandard Corner Terminals 0.283Lx0.283W 7.20mmx7.20mm 22muH
FIXED IND 22UH 1.2A 85 MOHM SMD
Ind 22µH, 1.2A SM Drum shielded
Fixed Inductors 22uH 1.2A Shielded SMD
10KHz 1.2A 22¦ÌH 85m¦¸ SMD,7.2X7.2MM 7.2mm*7.2mm*4mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc