Murata LQH6PPN220M43L

Ind Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.55A 2424 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH6PPN220M43L.

IHS

Datasheet2 pages15 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 140mOhm DCR T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R
Power Inductors - SMD FIXED IND 22UH 1.4A 135 MOHM SMD

Descriptions

Descriptions of Murata LQH6PPN220M43L provided by its distributors.

Ind Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 1.55A 2424 Embossed T/R
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2424
FIXED IND 22UH 1.55A 108MOHM SMD
LQH6 2424 (6060Metric) 0.236Lx0.236W 6.00mmx6.00mm 22muH
LQH6PP 22uH 1550mA 20% WWT RoHSconf
INDUCTOR, 6X6MM, 22UH, 20%, SMD; Inductance: 22µH; Product Range: -; DC Current Rating: 1.7A; High Frequency Inductor Case: 2424 [6060 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.108ohm; Inductance Toleranc
INDUCTOR, SMD, 6X6MM, 22UH, 20%; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.108ohm; DC Current Rating:1.55A; Self Resonant Frequency:10MHz; Q Test Frequency:100MHz; Inductor Case Style:2424; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:1.55A; Inductor Type:Chip; Package / Case:2424; Resistance:108mohm; Resonant Frequency:10MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH