Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R

$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-220M.

IHS

Datasheet3 pages5 years ago

HQonline

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.19%

CAD Models

Download Bourns SRR7045-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.4
Stock
145,944
44,848
Authorized Distributors
6
5
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
26
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8030T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 82.8mOhm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.0732Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.087Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRR7045-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Ind Power Shielded Wirewound 22uH 20% 100KHz 26Q-Factor Ferrite 1.35A T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
100KHz 21MHz 1.3A 1.9A 26@2.52MHz 22μH 70mΩ ±20% standard mounting,SMD mount 7mm*7mm*4.8mm
INDUCTOR, SHIELDED, 22UH, 1.15A, SMD; Inductance: 22µH; RMS Current (Irms): 1.5A; Inductor Construction: Shielded; Saturation Current (Isat): 1.15A; Product Range: SRR7045 Series; Power Inductor Case: 7mm x 7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-220M.