TDK SLF7045T-220MR90-PF

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-220MR90-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-1.59%

CAD Models

Download TDK SLF7045T-220MR90-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.0936Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.0936Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.7A 0.078Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 5040 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 142mOhm DCR T/R

Descriptions

Descriptions of TDK SLF7045T-220MR90-PF provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 22µH ±20% IND_7X7MM_SM 4.50mm 7.00 x 7.00mm 61mΩ 900mA
INDUCTOR, POWER LINE, 22UH, 0.9A; INDUCTOR TYPE:POWER; SERIES:SLF7045; INDUCTANCE:22µH; TOLERANCE, INDUCTANCE:±20%; RESISTANCE:0.061OHM; CURRENT, DC MAX:0.9A; CASE STYLE:7045
INDUCTOR, 22UH, 20%, SHIELDED; Inductance: 22µH; RMS Current (Irms): 1.34A; Inductor Construction: Wirewound; Saturation Current (Isat): 900mA; Product Range: SLF Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-220MR90-PF.
  • SLF7045T-220MR90PF
  • SLF7045T220MR90PF