Murata Power Solutions 29104C

100 µH Shielded Wirewound Inductor 530 mA 360mOhm Max Nonstandard
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 29104C.

_legacy Avnet

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
+22.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 10KHz Ferrite 0.65A 0.345Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 10KHz 0.54A 0.535Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 640mA 516mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Murata Power Solutions 29104C provided by its distributors.

100 µH Shielded Wirewound Inductor 530 mA 360mOhm Max Nonstandard
Power Inductor (SMD), 100 uH, 530 mA, Shielded, 530 mA, 7.2mm x 7.2mm x 4mm
Ind Power Shielded Bobbin Core 100uH 10KHz 530mA T/R
General Purpose Inductor, 100uH, 1 Element, SMD, 2828
FIXED IND 100UH 530MA 360MOHM SM
Ind 100µH, 0.53A SM Drum shielded
Fixed Inductors 100uH 530mA Shielded SMD
10KHz 530mA 100¦ÌH 360m¦¸ SMD,7.2X7.2MM , 7.2mm*7.2mm*4mm
2900 Nonstandard 0.283Lx0.283W 7.20mmx7.20mm 100muH
Power Inductors - SMD 100 UH 0.53A
INDUCTOR, 100UH, 530mA, SMD; Inductance:100µH; RMS Current (Irms):530mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2900 Series; Power Inductor Case:7.2mm x 7.2mm x 4mm; DC Resistance Max:0.36ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc