TDK SLF6028T-101MR42-PF

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 640mA 516mOhm DCR 2424 Blister T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-101MR42-PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

element14

Factory Futures

Inventory History

3 month trend:
-51.26%

CAD Models

Download TDK SLF6028T-101MR42-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.46Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.408Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.83A 0.408Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of TDK SLF6028T-101MR42-PF provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 640mA 516mOhm DCR 2424 Blister T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
POWER LINE IND, 100UH,420MA,20%; Product Range:TDK - SLF6028 Series; Inductance:
INDUCTOR, POWER LINE, 100UH, 0.42A; Inductance: 100µH; RMS Current (Irms): 640mA; Inductor Construction: Wirewound; Saturation Current (Isat): 420mA; Product Range: SLF Series; Power Inductor Case: 6mm x 6mm x 2.8mm; DC Resist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6028T-101MR42-PF.
  • SLF6028T101MR42PF