Murata Power Solutions 26S101C

Inductor Power Shielded Bobbin Core 100uH 1KHz 1.05A 0.25Ohm DCR T/R
$ 1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26S101C.

element14 APAC

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 240mOhm DCR Blister T/R
Wurth Elektronik7447715101
Power Choke Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 0.27Ohm DCR Automotive T/R
Ind RF Choke Shielded 100uH 10% 1KHz 35Q-Factor Ferrite 740mA RDL Bag
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions 26S101C provided by its distributors.

Inductor Power Shielded Bobbin Core 100uH 1KHz 1.05A 0.25Ohm DCR T/R
Power Inductor (SMD), 100 uH, 1.05 A, Shielded, 1.05 A, 11.6mm x 12.6mm x 5.4mm
General Purpose Inductor, 100uH, 1 Element, SMD, 5046
1KHz 6.04MHz 1.05A 100¦ÌH 250m¦¸ SMD,12.6X11.6MM 12.6mm*4.6mm*5.9mm
Power Inductors - SMD SMD Inductor 100uH 1.05A
FIXED IND 100UH 1.05A 250MOHM SM
SMD Inductor 100uH 1.05A RoHS Compliant: Yes
2600 Nonstandard 0.496Lx0.181W 12.60mmx4.60mm 100muH
INDUCTOR, SMD,100UH 1.05A; Inductance:100µH; DC Resistance Max:0.25ohm; DC Current Rating:1.05A; Self Resonant Frequency:6.04MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc