
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RL875S-101K-RC | 585 | 1K | 11h | ||||||||
| Newark | RL875S-101K-RC | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | RL875S-101K-RC | 0 | 1K | Bulk | 22h | |||||||
| TTI Asia | RL875S-101K-RC | Contact | 3d | |||||||||
| TTI Europe | RL875S-101K-RC | 0 | 200 | Bulk | 3d |
Download Bourns RL875S-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns RL875S-101K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: