Murata Power Solutions 26471C

Power Inductor (SMD), 470 uH, 420 mA, Unshielded, 420 mA, 9mm x 10mm x 5.4mm
$ 0.877
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 26471C.

Newark

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-10
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
TAIYO YUDENNS10145T471MNV
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR Automotive T/R
Power Inductors - SMD FIXED IND 470UH 500MA 1.27 OHM
Wurth Elektronik7447462471
FIXED IND 470UH 350MA 2.4 OHM TH

Descriptions

Descriptions of Murata Power Solutions 26471C provided by its distributors.

Power Inductor (SMD), 470 uH, 420 mA, Unshielded, 420 mA, 9mm x 10mm x 5.4mm
Ind Power Unshielded Bobbin Core 470uH 1KHz 420mA T/R
General Purpose Inductor, 470uH, 1 Element, SMD, 3935
Power Inductors - SMD SMD Inductor 470uH 0.42A
FIXED IND 470UH 420MA 1.48OHM SM
SMD Inductor 470uH 0.42A RoHS Compliant: Yes
INDUCTOR, SMD, 470UH 0.42A; Inductance:470µH; DC Resistance Max:1.48ohm; DC Current Rating:420mA; Self Resonant Frequency:2.54MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc