Bourns PM3316-471M-RC

Inductor Power Wirewound 470uH 20% 1KHz 57Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-471M-RC.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.25%

CAD Models

Download Bourns PM3316-471M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 470mA 1.236Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 880mA 624mOhm DCR Blister T/R
TAIYO YUDENNS10145T471MNV
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR Automotive T/R
Power Inductors - SMD FIXED IND 470UH 500MA 1.27 OHM
TAIYO YUDENNS10145T471MNA
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, SMD, 3938

Descriptions

Descriptions of Bourns PM3316-471M-RC provided by its distributors.

Inductor Power Wirewound 470uH 20% 1KHz 57Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Fixed Inductor Nonstandard 470µH ±20% 450mA 1.7Ω 4MHz 57@50KHz
INDUCTOR, UN-SHIELDED, 470UH, 500MA, SMD; Inductance: 470µH; RMS Current (Irms): 450mA; Inductor Construction: Unshielded; Saturation Current (Isat): 500mA; Product Range: PM3316 Series; Power Inductor Case: 12.7mm x 10mm x 5mm
Inductor, Un-Shielded, 470Uh, 500Ma, Smd; Rango De Producto:Serie Pm3316; Inductancia:470Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:1.7Ohm; Corriente Rms (Irms):450Ma |Bourns Jw Miller PM3316-471M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-471M-RC.