Murata Power Solutions 23S680C

Power Inductor (SMD), 68 uH, 450 mA, Shielded, 450 mA, 6.2mm x 6.2mm x 3.2mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 23S680C.

element14 APAC

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 13Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 10% 1KHz 11Q-Factor Ferrite 0.4A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 540mA 444mOhm DCR 2424 Blister T/R
Wurth Elektronik74404042680
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 0.54A 0.84Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.52A 0.868Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata Power Solutions 23S680C provided by its distributors.

Power Inductor (SMD), 68 uH, 450 mA, Shielded, 450 mA, 6.2mm x 6.2mm x 3.2mm
Ind Power Shielded Bobbin Core 68uH 1KHz 450mA T/R
General Purpose Inductor, 68uH, 1 Element, SMD, 2422
MURATA POWER SOLUTIONS 23S680C Surface Mount Power Inductor, 2300 Series, 68 H, Shielded, 0.641 ohm, 450 mA
FIXED IND 68UH 450MA 641MOHM SMD
Power Inductors - SMD SMD Inductor 68uH 0.45A
2300 Nonstandard 0.244Lx0.220W 6.20mmx5.60mm 68muH
INDUCTOR, SMD,68UH 0.45A; Inductance:68µH; DC Resistance Max:0.641ohm; DC Current Rating:450mA; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
INDUCTOR, SHIELDED, 68UH, SMD; Inductance:68µH; RMS Current (Irms):450mA; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:2300 Series; Power Inductor Case:6.2mm x 5.6mm x 3.2mm; DC Resistance Max:0.641ohm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc