Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-680KL

Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-680KL.

JRH Electronics

Datasheet3 pages7 years ago

TME

Farnell

element14

Newark

Inventory History

3 month trend:
-36.62%

CAD Models

Download Bourns SRR0604-680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 620mA T/R
Inductor Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 0.62A 0.52Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 10% 1KHz 28Q-Factor Ferrite 600mA 440mOhm DCR T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRR0604-680KL provided by its distributors.

Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
Inductor, 68Uh, 680Ma, 10%, 15Mhz; Produ |Bourns, Inc. SRR0604-680KL
IND PWR SHLD 68UH 10% 1KHZ 15 FERRITE
FIXED IND 68UH 500MA 520MOHM SMD
Inductor, SMD, 68uH, 500mA, 15MHz, 500mOhm
500mA 68uH ±10% 680mA SMD,6.5x6.5mm Power Inductors ROHS
Inductor Shielded SMD 6.5x6.5mm 68uH
RS APAC
1KHz 15MHz 680mA 500mA 15@2.52MHz 68μH 520mΩ ±10% SMD,6.5X6.5MM standard mounting,SMD mount 6.5mm*6.5mm*4.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-680KL.