Wurth Elektronik 74404042680

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404042680.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-2.02%

CAD Models

Download Wurth Elektronik 74404042680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74404052680
Inductor, 68Uh, Semishielded, 0.62A Rohs Compliant: Yes |Wurth Elektronik 74404052680
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 0.6A 0.38Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 590mA 372mOhm DCR Blister T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 11Q-Factor Ferrite 0.5A 1.128Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74404042680 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 68UH 540MA 840MOHM SMD
INDUCTORS, FIXED, WE-LQS SMD 4018 68UH 0.54A 84MOHMS
100KHz 9MHz 630mA 540mA 68¦ÌH 840m¦¸ ¡À20% 1515 , 4mm*4mm*1.8mm
WE-LQS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 68muH
Inductor, 68Uh, 0.54A, 20%, Semi-Shld; Inductance:68Μh; Rms Current (Irms):540Ma; Inductor Construction:Semishielded; Saturation Current (Isat):630Ma; Product Range:We-Lqs Series; Power Inductor Case:4Mm X 4Mm X 1.8Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74404042680

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)